DF11-16DP-2DS(24) | ||
---|---|---|
DigiKey Part Number | H10250-ND | |
Manufacturer | ||
Manufacturer Product Number | DF11-16DP-2DS(24) | |
Description | CONN HEADER R/A 16POS 2MM | |
Customer Reference | ||
Detailed Description | Connector Header Through Hole, Right Angle 16 position 0.079" (2.00mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | DF11-16DP-2DS(24) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Detent Lock | |
Contact Length - Mating | 0.118" (3.00mm) | |
Contact Length - Post | 0.118" (3.00mm) | |
Overall Contact Length | - | |
Insulation Height | 0.197" (5.00mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | 39.4µin (1.00µm) | |
Contact Finish - Post | Tin | |
Contact Material | Brass | |
Insulation Material | Polyamide (PA), Nylon | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 2A | |
Voltage Rating | 250V | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.87000 | ¥8.87 |
27 | ¥7.20889 | ¥194.64 |
108 | ¥6.74917 | ¥728.91 |
513 | ¥5.52203 | ¥2,832.80 |
1,026 | ¥4.90857 | ¥5,036.19 |
5,022 | ¥4.29497 | ¥21,569.34 |
10,017 | ¥4.08022 | ¥40,871.56 |