DF11-6DP-2DS(24) is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Adam Tech
In Stock: 0
Unit Price: ¥1.63925
Datasheet
DF11-6DP-2DS(22)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DF11-6DP-2DS(22)
DF11-6DP-2DS(24)
DF11-6DP-2DS(24)
Hirose SignalBee Wire-to-Board Connectors | Digi-Key Daily

DF11-6DP-2DS(24)

DigiKey Part Number
H10245-ND
Manufacturer
Manufacturer Product Number
DF11-6DP-2DS(24)
Description
CONN HEADER R/A 6POS 2MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 6 position 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
DF11-6DP-2DS(24) Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Detent Lock
Contact Length - Mating
0.118" (3.00mm)
Contact Length - Post
0.118" (3.00mm)
Overall Contact Length
-
Insulation Height
0.197" (5.00mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
39.4µin (1.00µm)
Contact Finish - Post
Tin
Contact Material
Brass
Insulation Material
Polyamide (PA), Nylon
Features
-
Operating Temperature
-40°C ~ 85°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
2A
Voltage Rating
250V
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.38000¥4.38
61¥3.29836¥201.20
122¥3.14033¥383.12
549¥2.82352¥1,550.11
1,037¥2.69941¥2,799.29
5,002¥2.41572¥12,083.43
10,004¥2.30045¥23,013.70
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.