DF11-4DP-2DS(24) | ||
---|---|---|
DigiKey Part Number | H10244-ND | |
Manufacturer | ||
Manufacturer Product Number | DF11-4DP-2DS(24) | |
Description | CONN HEADER R/A 4POS 2MM | |
Customer Reference | ||
Detailed Description | Connector Header Through Hole, Right Angle 4 position 0.079" (2.00mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | DF11-4DP-2DS(24) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Detent Lock | |
Contact Length - Mating | 0.118" (3.00mm) | |
Contact Length - Post | 0.118" (3.00mm) | |
Overall Contact Length | - | |
Insulation Height | 0.197" (5.00mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | 39.4µin (1.00µm) | |
Contact Finish - Post | Tin | |
Contact Material | Brass | |
Insulation Material | Polyamide (PA), Nylon | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 2A | |
Voltage Rating | 250V | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.69000 | ¥3.69 |
81 | ¥2.66951 | ¥216.23 |
567 | ¥2.32164 | ¥1,316.37 |
1,053 | ¥1.91536 | ¥2,016.87 |
5,022 | ¥1.68316 | ¥8,452.83 |
10,044 | ¥1.56708 | ¥15,739.75 |