DF11-4DP-2DSA(20,24)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DF11-4DP-2DSA(20,24)
DF11-4DP-2DSA(24)
DF11-4DP-2DSA(24)
Hirose SignalBee Wire-to-Board Connectors | Digi-Key Daily

DF11-4DP-2DSA(24)

DigiKey Part Number
H10229-ND
Manufacturer
Manufacturer Product Number
DF11-4DP-2DSA(24)
Description
CONN HEADER VERT 4POS 2MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 4 position 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
DF11-4DP-2DSA(24) Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Detent Lock
Contact Length - Mating
0.118" (3.00mm)
Contact Length - Post
0.118" (3.00mm)
Overall Contact Length
0.299" (7.60mm)
Insulation Height
0.260" (6.60mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
39.4µin (1.00µm)
Contact Finish - Post
Tin
Contact Material
Brass
Insulation Material
Polyamide (PA), Nylon
Features
-
Operating Temperature
-30°C ~ 85°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
2A
Voltage Rating
250V
Mated Stacking Heights
7.55, 7.8mm, 8.9mm
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,541
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.31000¥3.31
81¥2.44506¥198.05
162¥2.32821¥377.17
567¥2.13081¥1,208.17
1,053¥2.03964¥2,147.74
5,022¥1.82667¥9,173.54
10,044¥1.73950¥17,471.54
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.