DF11-10DP-2DSA(xx)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DF11-10DP-2DSA(xx)
DF11-10DP-2DSA(24)
DF11-10DP-2DSA(24)
Hirose SignalBee Wire-to-Board Connectors | Digi-Key Daily

DF11-10DP-2DSA(24)

DigiKey Part Number
H10232-ND
Manufacturer
Manufacturer Product Number
DF11-10DP-2DSA(24)
Description
CONN HEADER VERT 10POS 2MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 10 position 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
DF11-10DP-2DSA(24) Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Detent Lock
Contact Length - Mating
0.118" (3.00mm)
Contact Length - Post
0.118" (3.00mm)
Overall Contact Length
0.299" (7.60mm)
Insulation Height
0.260" (6.60mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
39.4µin (1.00µm)
Contact Finish - Post
Tin
Contact Material
Brass
Insulation Material
Polyamide (PA), Nylon
Features
-
Operating Temperature
-30°C ~ 85°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
2A
Voltage Rating
250V
Mated Stacking Heights
7.55, 7.8mm, 8.9mm
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13,364
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.38000¥4.38
40¥3.39875¥135.95
120¥3.14375¥377.25
520¥2.83437¥1,473.87
1,000¥2.70643¥2,706.43
5,000¥2.41577¥12,078.85
10,000¥2.30053¥23,005.30
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.