DF11-2428SC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DF11-2428SC
Hirose SignalBee Wire-to-Board Connectors | Digi-Key Daily

DF11-2428SCF

DigiKey Part Number
H1504TR-ND - Tape & Reel (TR)
H1504CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
DF11-2428SCF
Description
CONN SOCKET 24-28AWG CRIMP TIN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 24-28 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
DF11-2428SCF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
-
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
24-28 AWG
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 353,260
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥0.83000¥0.83
10¥0.34700¥3.47
25¥0.32400¥8.10
50¥0.30760¥15.38
100¥0.29360¥29.36
250¥0.27520¥68.80
500¥0.26198¥130.99
1,000¥0.24941¥249.41
2,500¥0.23380¥584.50
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10,000¥0.29369¥2,936.90
20,000¥0.27966¥5,593.20
30,000¥0.27177¥8,153.10
50,000¥0.26215¥13,107.50
70,000¥0.25600¥17,920.00
100,000¥0.24964¥24,964.00
250,000¥0.23402¥58,505.00
Manufacturers Standard Package