HxBBx-101xx-Lx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
HxBBx-101xx-Lx
Hirose SignalBee Wire-to-Board Connectors | Digi-Key Daily

H3BBT-10106-L4

DigiKey Part Number
H3BBT-10106-L4-ND
Manufacturer
Manufacturer Product Number
H3BBT-10106-L4
Description
JUMPER-H1504TR/A2015L/H1504TR 6"
Customer Reference
Detailed Description
Blue 24 AWG Jumper Lead Socket to Socket Tin 6.00" (152.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Socket
Length
6.00" (152.40mm)
Wire Gauge
24 AWG
Contact Finish
Tin
Color
Blue
Contact Finish Thickness
-
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,232
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10¥5.34500¥53.45
30¥4.94833¥148.45
50¥4.77300¥238.65
100¥4.54500¥454.50
250¥4.26048¥1,065.12
500¥4.05680¥2,028.40
1,000¥3.86302¥3,863.02
2,500¥3.62108¥9,052.70
5,000¥3.44827¥17,241.35
Manufacturers Standard Package
Alternate Color
JUMPER-H1504TR/A2015A/H1504TR 6"
In-Stock: 311
Unit Price: ¥5.13300
JUMPER-H1504TR/A2015B/H1504TR 6"
In-Stock: 0
Unit Price: ¥5.13300
JUMPER-H1504TR/A2015G/H1504TR 6"
In-Stock: 638
Unit Price: ¥5.13300
JUMPER-H1504TR/A2015N/H1504TR 6"
In-Stock: 0
Unit Price: ¥5.13300
JUMPER-H1504TR/A2015R/H1504TR 6"
In-Stock: 134
Unit Price: ¥5.13300
Alternate Length
JUMPER-H1504TR/A2015L/H1504TR 2"
In-Stock: 0
Unit Price: ¥4.79200
JUMPER-H1504TR/A2015L/H1504TR 3"
In-Stock: 0
Unit Price: ¥4.87500
JUMPER-H1504TR/A2015L/H1504TR 4"
In-Stock: 0
Unit Price: ¥4.96700
JUMPER-H1504TR/A2015L/H1504TR 5"
In-Stock: 495
Unit Price: ¥5.05000
JUMPER-H1504TR/A2015L/H1504TR 8"
In-Stock: 0
Unit Price: ¥5.29900