H3BBT-10103-L4 | ||
---|---|---|
DigiKey Part Number | H3BBT-10103-L4-ND | |
Manufacturer | ||
Manufacturer Product Number | H3BBT-10103-L4 | |
Description | JUMPER-H1504TR/A2015L/H1504TR 3" | |
Customer Reference | ||
Detailed Description | Blue 24 AWG Jumper Lead Socket to Socket Tin 3.00" (76.20mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 3.00" (76.20mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | Blue | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥5.44300 | ¥54.43 |
30 | ¥4.97500 | ¥149.25 |
50 | ¥4.68260 | ¥234.13 |
100 | ¥4.48720 | ¥448.72 |
250 | ¥4.09680 | ¥1,024.20 |
500 | ¥3.90174 | ¥1,950.87 |
1,000 | ¥3.21897 | ¥3,218.97 |
2,500 | ¥2.92634 | ¥7,315.85 |
5,000 | ¥2.82879 | ¥14,143.95 |