H3BBT-10103-N4 | |
---|---|
DigiKey Part Number | H3BBT-10103-N4-ND |
Manufacturer | |
Manufacturer Product Number | H3BBT-10103-N4 |
Description | JUMPER-H1504TR/A2015N/H1504TR 3" |
Customer Reference | |
Detailed Description | Brown 24 AWG Jumper Lead Socket to Socket Tin 3.00" (76.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 3.00" (76.20mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | Brown | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥5.44300 | ¥54.43 |
30 | ¥4.97533 | ¥149.26 |
50 | ¥4.68300 | ¥234.15 |
100 | ¥4.48750 | ¥448.75 |
250 | ¥4.09704 | ¥1,024.26 |
500 | ¥3.90198 | ¥1,950.99 |
1,000 | ¥3.21917 | ¥3,219.17 |
2,500 | ¥2.92652 | ¥7,316.30 |
5,000 | ¥2.82898 | ¥14,144.90 |