H3BBT-10112-B4 | ||
---|---|---|
DigiKey Part Number | H3BBT-10112-B4-ND | |
Manufacturer | ||
Manufacturer Product Number | H3BBT-10112-B4 | |
Description | JUMPER-H1504TR/A2015B/H1504TR12" | |
Customer Reference | ||
Detailed Description | Black 24 AWG Jumper Lead Socket to Socket Tin 12.0" (304.8mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | Black | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥5.59100 | ¥55.91 |
30 | ¥5.36067 | ¥160.82 |
50 | ¥5.24740 | ¥262.37 |
100 | ¥5.01920 | ¥501.92 |
250 | ¥4.56276 | ¥1,140.69 |
500 | ¥4.10648 | ¥2,053.24 |
1,000 | ¥3.65020 | ¥3,650.20 |
2,500 | ¥3.30800 | ¥8,270.00 |
5,000 | ¥3.19395 | ¥15,969.75 |