H3BBT-10102-B4 | ||
---|---|---|
DigiKey Part Number | H3BBT-10102-B4-ND | |
Manufacturer | ||
Manufacturer Product Number | H3BBT-10102-B4 | |
Description | JUMPER-H1504TR/A2015B/H1504TR 2" | |
Customer Reference | ||
Detailed Description | Black 24 AWG Jumper Lead Socket to Socket Tin 2.00" (50.80mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 2.00" (50.80mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | Black | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥5.34400 | ¥53.44 |
30 | ¥4.88167 | ¥146.45 |
50 | ¥4.59400 | ¥229.70 |
100 | ¥4.40270 | ¥440.27 |
250 | ¥4.01964 | ¥1,004.91 |
500 | ¥3.82834 | ¥1,914.17 |
1,000 | ¥3.15838 | ¥3,158.38 |
2,500 | ¥2.87124 | ¥7,178.10 |
5,000 | ¥2.77553 | ¥13,877.65 |