


H3BBT-10108-B6 | |
|---|---|
DigiKey Part Number | H3BBT-10108-B6-ND |
Manufacturer | |
Manufacturer Product Number | H3BBT-10108-B6 |
Description | JUMPER-H1504TR/A3049B/H1504TR 8" |
Customer Reference | |
Detailed Description | Black 26 AWG Jumper Lead Socket to Socket Tin 8.00" (203.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Tin | |
Color | Black | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10 | ¥5.58500 | ¥55.85 |
| 30 | ¥5.17000 | ¥155.10 |
| 50 | ¥4.98540 | ¥249.27 |
| 100 | ¥4.74630 | ¥474.63 |
| 250 | ¥4.44916 | ¥1,112.29 |
| 500 | ¥4.23646 | ¥2,118.23 |
| 1,000 | ¥4.03409 | ¥4,034.09 |
| 2,500 | ¥3.78150 | ¥9,453.75 |
| 5,000 | ¥3.60105 | ¥18,005.25 |











