




DF11-26DS-2C | |
|---|---|
DigiKey Part Number | H2261-ND |
Manufacturer | |
Manufacturer Product Number | DF11-26DS-2C |
Description | CONN RCPT HSG 26POS 2.00MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 26 Rectangular Connectors - Housings Receptacle Black 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | DF11-26DS-2C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.079" (2.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Black | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -30°C ~ 85°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.89000 | ¥2.89 |
| 10 | ¥2.46400 | ¥24.64 |
| 25 | ¥2.30880 | ¥57.72 |
| 50 | ¥2.19800 | ¥109.90 |
| 100 | ¥2.09220 | ¥209.22 |
| 300 | ¥1.93587 | ¥580.76 |
| 500 | ¥1.86724 | ¥933.62 |
| 1,000 | ¥1.77802 | ¥1,778.02 |
| 2,500 | ¥1.66659 | ¥4,166.48 |





















