Socket Contact Tin 22 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Socket Contact Tin 22 AWG Crimp
Hirose SignalBee Wire-to-Board Connectors | Digi-Key Daily

DF11-22SC

DigiKey Part Number
H2950-ND
Manufacturer
Manufacturer Product Number
DF11-22SC
Description
CONN SOCKET 22AWG CRIMP TIN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 22 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
DF11-22SC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pin or Socket
Socket
Manufacturer
Hirose Electric Co Ltd
Contact Termination
Crimp
Series
Wire Gauge
22 AWG
Packaging
Bag
Contact Finish
Tin
Part Status
Active
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 35,796
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.57000¥1.57
10¥1.33100¥13.31
25¥1.25040¥31.26
50¥1.18920¥59.46
100¥1.13300¥113.30
300¥1.04777¥314.33
500¥1.01072¥505.36
1,000¥0.96235¥962.35
2,500¥0.90203¥2,255.07
Manufacturers Standard Package