HT801/DF11-22S(A)(10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
HT801/DF11-22S(A)(10)
DF51K Series Wire-to-Board Connector

HT801/DF11-22S(A)(10)

DigiKey Part Number
26-HT801/DF11-22S(A)(10)-ND
Manufacturer
Manufacturer Product Number
HT801/DF11-22S(A)(10)
Description
TOOL HAND CRIMPER DF51K 22AWG
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Hand Crimper Tool Rectangular Contacts
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Bulk
Part Status
Active
Tool Method
Manual
Tool Type
Hand Crimper
Tool Type Feature
-
For Use With/Related Products
Rectangular Contacts
Wire Gauge or Range - AWG
22 AWG
Wire Gauge or Range - mm²
-
Ratcheting
No Ratchet
Wire Entry Location
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥10,256.47000¥10,256.47
5¥9,508.06600¥47,540.33
Manufacturers Standard Package