DF11-4DS-2R26(05) | ||
---|---|---|
DigiKey Part Number | H125192-ND | |
Manufacturer | ||
Manufacturer Product Number | DF11-4DS-2R26(05) | |
Description | CONN RCPT 4POS IDC 26AWG TIN | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 4 Position Rectangular Receptacle Connector IDC Tin 26 AWG | |
Datasheet | Datasheet | |
EDA/CAD Models | DF11-4DS-2R26(05) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 4 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.079" (2.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Discrete | |
Wire Gauge | 26 AWG | |
Features | Closed End | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.01000 | ¥5.01 |
10 | ¥4.39200 | ¥43.92 |
25 | ¥4.01600 | ¥100.40 |
50 | ¥3.78120 | ¥189.06 |
100 | ¥3.62360 | ¥362.36 |
250 | ¥3.30836 | ¥827.09 |
500 | ¥3.15074 | ¥1,575.37 |
1,000 | ¥2.59941 | ¥2,599.41 |
2,500 | ¥2.36304 | ¥5,907.60 |