MQ172X-4SA-CV(30) | ||
---|---|---|
DigiKey Part Number | H125251-ND | |
Manufacturer | ||
Manufacturer Product Number | MQ172X-4SA-CV(30) | |
Description | CONN PLUG 4POS SOLDER GOLD | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 4 Position Rectangular Plug Connector Solder Gold | |
Datasheet | Datasheet | |
EDA/CAD Models | MQ172X-4SA-CV(30) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Plug | |
Contact Type | Male Pin | |
Number of Positions | 4 | |
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | Solder | |
Wire Type | Discrete | |
Wire Gauge | - | |
Features | Shielded | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.06000 | ¥21.06 |
10 | ¥18.33300 | ¥183.33 |
25 | ¥17.55080 | ¥438.77 |
50 | ¥17.16040 | ¥858.02 |
100 | ¥16.38160 | ¥1,638.16 |
250 | ¥14.82104 | ¥3,705.26 |
450 | ¥13.65109 | ¥6,142.99 |
950 | ¥11.70089 | ¥11,115.85 |
2,400 | ¥10.92082 | ¥26,209.97 |