


DF11-6DS-2DSA(05) | |
|---|---|
DigiKey Part Number | H10169-ND |
Manufacturer | |
Manufacturer Product Number | DF11-6DS-2DSA(05) |
Description | CONN RCPT 6POS 0.079 TIN PCB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6 Position Receptacle Connector 0.079" (2.00mm) Through Hole Tin |
Datasheet | Datasheet |
EDA/CAD Models | DF11-6DS-2DSA(05) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Style | Board to Board or Cable | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 2 | |
Row Spacing - Mating | 0.079" (2.00mm) | |
Mounting Type | Through Hole | |
Termination | ||
Fastening Type | Friction Lock | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | 78.7µin (2.00µm) | |
Insulation Color | Black | |
Insulation Height | 0.244" (6.20mm) | |
Contact Length - Post | 0.118" (3.00mm) | |
Operating Temperature | -30°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Tin | |
Mated Stacking Heights | 7.8mm, 8.45mm | |
Ingress Protection | - | |
Features | - | |
Current Rating (Amps) | 2A | |
Voltage Rating | 250V | |
Applications | General Purpose | |
Insulation Material | Polyamide (PA), Nylon | |
Contact Shape | Square | |
Contact Material | Brass | |
Contact Finish Thickness - Post | 78.7µin (2.00µm) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.69000 | ¥7.69 |
| 10 | ¥6.54900 | ¥65.49 |
| 100 | ¥5.56620 | ¥556.62 |
| 500 | ¥4.96828 | ¥2,484.14 |
| 1,000 | ¥4.73104 | ¥4,731.04 |
| 5,000 | ¥4.22329 | ¥21,116.45 |
| 10,000 | ¥4.02185 | ¥40,218.50 |











