DF11-30SCF | ||
---|---|---|
DigiKey Part Number | H2954TR-ND - Tape & Reel (TR) H2954CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | DF11-30SCF | |
Description | CONN SOCKET 30AWG CRIMP TIN | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Socket Contact Tin 30 AWG Crimp | |
Datasheet | Datasheet | |
EDA/CAD Models | DF11-30SCF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 30 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.81000 | ¥0.81 |
10 | ¥0.64200 | ¥6.42 |
25 | ¥0.53320 | ¥13.33 |
50 | ¥0.49260 | ¥24.63 |
100 | ¥0.47640 | ¥47.64 |
250 | ¥0.41040 | ¥102.60 |
500 | ¥0.39414 | ¥197.07 |
1,000 | ¥0.34487 | ¥344.87 |
2,500 | ¥0.31202 | ¥780.05 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.28739 | ¥2,873.90 |
20,000 | ¥0.26276 | ¥5,255.20 |
30,000 | ¥0.23812 | ¥7,143.60 |
50,000 | ¥0.22170 | ¥11,085.00 |