DF11-26DEP-2A | ||
---|---|---|
DigiKey Part Number | H2939-ND | |
Manufacturer | ||
Manufacturer Product Number | DF11-26DEP-2A | |
Description | CONN ADAPT PLUG/PLUG 26POS 2MM | |
Customer Reference | ||
Detailed Description | 26 Position Adapter Connector Plug, Male Pins To Plug, Male Pins 0.079" (2.00mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | DF11-26DEP-2A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Last Time Buy | |
Convert From (Adapter End) | Plug, Male Pins | |
Convert To (Adapter End) | Plug, Male Pins | |
Number of Positions | 26 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.079" (2.00mm) | |
Mounting Type | Panel Mount, Snap-In | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.95000 | ¥11.95 |
10 | ¥10.42200 | ¥104.22 |
25 | ¥9.97680 | ¥249.42 |
50 | ¥9.75420 | ¥487.71 |
100 | ¥9.31110 | ¥931.11 |
250 | ¥8.42448 | ¥2,106.12 |
500 | ¥7.75944 | ¥3,879.72 |
1,000 | ¥6.65102 | ¥6,651.02 |
2,500 | ¥6.20762 | ¥15,519.05 |