DF11-16DEP-2A | ||
---|---|---|
DigiKey Part Number | H2934-ND | |
Manufacturer | ||
Manufacturer Product Number | DF11-16DEP-2A | |
Description | CONN ADAPT PLUG/PLUG 16POS 2MM | |
Customer Reference | ||
Detailed Description | 16 Position Adapter Connector Plug, Male Pins To Plug, Male Pins 0.079" (2.00mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | DF11-16DEP-2A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Last Time Buy | |
Convert From (Adapter End) | Plug, Male Pins | |
Convert To (Adapter End) | Plug, Male Pins | |
Number of Positions | 16 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.079" (2.00mm) | |
Mounting Type | Panel Mount, Snap-In | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.27000 | ¥9.27 |
10 | ¥7.84500 | ¥78.45 |
25 | ¥7.52480 | ¥188.12 |
50 | ¥7.36560 | ¥368.28 |
100 | ¥7.04530 | ¥704.53 |
250 | ¥6.40468 | ¥1,601.17 |
500 | ¥5.76422 | ¥2,882.11 |
1,000 | ¥5.12375 | ¥5,123.75 |
2,500 | ¥4.64341 | ¥11,608.53 |