DF11-16DEP-2C | ||
---|---|---|
DigiKey Part Number | H2919-ND | |
Manufacturer | ||
Manufacturer Product Number | DF11-16DEP-2C | |
Description | CONN PLUG HSG 16POS 2.00MM | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 16 Rectangular Connectors - Housings Plug Black 0.079" (2.00mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | DF11-16DEP-2C Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.079" (2.00mm) | |
Mounting Type | Panel Mount, Snap-In | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Black | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -30°C ~ 85°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.02000 | ¥4.02 |
10 | ¥3.51400 | ¥35.14 |
25 | ¥3.21480 | ¥80.37 |
50 | ¥3.02440 | ¥151.22 |
100 | ¥2.89870 | ¥289.87 |
300 | ¥2.64670 | ¥794.01 |
500 | ¥2.52060 | ¥1,260.30 |
1,000 | ¥2.07951 | ¥2,079.51 |
2,500 | ¥1.89045 | ¥4,726.12 |