TRF37C73IDSGT | ||
---|---|---|
DigiKey Part Number | 296-38826-2-ND - Tape & Reel (TR) 296-38826-1-ND - Cut Tape (CT) 296-38826-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TRF37C73IDSGT | |
Description | IC RF AMP 1MHZ-6GHZ 8WSON | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | RF Amplifier IC 1MHz ~ 6GHz 8-WSON (2x2) | |
Datasheet | Datasheet | |
EDA/CAD Models | TRF37C73IDSGT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 1MHz ~ 6GHz | |
P1dB | 16.5dBm | |
Gain | 17dB | |
Noise Figure | 3.5dB | |
RF Type | - | |
Voltage - Supply | 3.3V | |
Current - Supply | 55mA | |
Test Frequency | 2GHz | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-WSON (2x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.30000 | ¥13.30 |
10 | ¥12.00200 | ¥120.02 |
25 | ¥10.71800 | ¥267.95 |
100 | ¥9.64520 | ¥964.52 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥8.57320 | ¥2,143.30 |
500 | ¥7.50170 | ¥3,750.85 |
750 | ¥6.75148 | ¥5,063.61 |
1,250 | ¥6.21566 | ¥7,769.57 |
2,500 | ¥5.78700 | ¥14,467.50 |
6,250 | ¥5.57268 | ¥34,829.25 |
12,500 | ¥5.35835 | ¥66,979.38 |