DP1RD20JQ1R400 | ||
---|---|---|
DigiKey Part Number | 670-2589-2-ND - Tape & Reel (TR) 670-2589-1-ND - Cut Tape (CT) 670-2589-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | DP1RD20JQ1R400 | |
Description | CONN RCP 1.1A DISPLAYPORT SMD RA | |
Customer Reference | ||
Detailed Description | DisplayPort Display Port 1.1a Receptacle Connector 20 Position Surface Mount, Right Angle | |
Datasheet | Datasheet | |
EDA/CAD Models | DP1RD20JQ1R400 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Connector Type | DisplayPort | |
Number of Contacts | 20 | |
Gender | Receptacle | |
Specifications | Display Port 1.1a | |
Mounting Type | Surface Mount, Right Angle | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | Board Guide | |
Ingress Protection | - | |
Operating Temperature | -20°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 0.5A per Contact | |
Voltage - Rated | - | |
Mating Cycles | 10000 | |
Shielding | Unshielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Copper Alloy | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.70000 | ¥28.70 |
10 | ¥26.08100 | ¥260.81 |
100 | ¥22.97820 | ¥2,297.82 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
400 | ¥20.10633 | ¥8,042.53 |
800 | ¥17.80841 | ¥14,246.73 |
1,200 | ¥16.65947 | ¥19,991.36 |
2,000 | ¥16.08497 | ¥32,169.94 |
2,800 | ¥15.51052 | ¥43,429.46 |