
74HCT4051D | |
|---|---|
DigiKey Part Number | 74HCT4051DTR-ND - Tape & Reel (TR) 74HCT4051DCT-ND - Cut Tape (CT) 74HCT4051DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HCT4051D |
Description | IC MUX 8:1 120OHM 16SOIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 8:1 120Ohm 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | 74HCT4051D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | - | |
Multiplexer/Demultiplexer Circuit | 8:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 120Ohm | |
Channel-to-Channel Matching (ΔRon) | 6Ohm | |
Voltage - Supply, Single (V+) | 4.5V ~ 5.5V | |
Voltage - Supply, Dual (V±) | ±1V ~ 5V | |
Switch Time (Ton, Toff) (Max) | 39ns, 32ns | |
-3db Bandwidth | 180MHz | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 3.5pF | |
Current - Leakage (IS(off)) (Max) | 400nA | |
Crosstalk | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.65000 | ¥2.65 |
| 10 | ¥1.83100 | ¥18.31 |
| 25 | ¥1.62200 | ¥40.55 |
| 100 | ¥1.39530 | ¥139.53 |
| 250 | ¥1.28696 | ¥321.74 |
| 500 | ¥1.22178 | ¥610.89 |
| 1,000 | ¥1.16806 | ¥1,168.06 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥1.07803 | ¥2,695.08 |
| 5,000 | ¥1.04489 | ¥5,224.45 |
| 7,500 | ¥1.02829 | ¥7,712.17 |
| 12,500 | ¥1.00991 | ¥12,623.88 |
| 17,500 | ¥0.99916 | ¥17,485.30 |
| 25,000 | ¥0.98883 | ¥24,720.75 |
| 62,500 | ¥0.96658 | ¥60,411.25 |







