
NCV33204DR2G | |
|---|---|
DigiKey Part Number | 488-NCV33204DR2GTR-ND - Tape & Reel (TR) 488-NCV33204DR2GCT-ND - Cut Tape (CT) 488-NCV33204DR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV33204DR2G |
Description | IC OPAMP GP 4 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NCV33204DR2G Models |
Category | Current - Supply 900µA (x4 Channels) |
Mfr | Current - Output / Channel 80 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 1.8 V |
Part Status Active | Voltage - Supply Span (Max) 12 V |
Amplifier Type | Operating Temperature -55°C ~ 125°C (TA) |
Number of Circuits 4 | Grade Automotive |
Output Type Rail-to-Rail | Qualification AEC-Q100 |
Slew Rate 1V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 2.2 MHz | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Current - Input Bias 80 nA | Supplier Device Package 14-SOIC |
Voltage - Input Offset 10 mV | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM6584MA/NOPB | Texas Instruments | 425 | 296-39771-5-ND | ¥28.78000 | Similar |
| LMC6036IM/NOPB | Texas Instruments | 7,691 | 296-44420-5-ND | ¥25.39000 | Similar |
| LMC6036IMX/NOPB | Texas Instruments | 7,877 | LMC6036IMX/NOPBCT-ND | ¥22.00000 | Similar |
| LMC6484AIMX/NOPB | Texas Instruments | 51,295 | LMC6484AIMX/NOPBCT-ND | ¥27.21000 | Similar |
| LMC6484IM | Texas Instruments | 176 | LMC6484IM-ND | ¥35.31000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.26000 | ¥9.26 |
| 10 | ¥6.70700 | ¥67.07 |
| 25 | ¥6.06040 | ¥151.51 |
| 100 | ¥5.34820 | ¥534.82 |
| 250 | ¥5.00864 | ¥1,252.16 |
| 500 | ¥4.80404 | ¥2,402.02 |
| 1,000 | ¥4.69049 | ¥4,690.49 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥4.32782 | ¥10,819.55 |
| 5,000 | ¥4.22375 | ¥21,118.75 |









