
LM6584MA/NOPB | |
|---|---|
DigiKey Part Number | 296-39771-5-ND |
Manufacturer | |
Manufacturer Product Number | LM6584MA/NOPB |
Description | IC AMP GENERAL PURPOSE 14SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Video Amp 4 Standard (General Purpose) 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM6584MA/NOPB Models |
Category | Slew Rate 15V/µs |
Manufacturer Texas Instruments | Current - Supply 780 µA |
Packaging Tube | Current - Output / Channel 75 mA |
Part Status Active | Voltage - Supply, Single/Dual (±) 5V ~ 13V, ±2.5V ~ 6.5V |
Applications Standard (General Purpose) | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Number of Circuits 4 | Supplier Device Package 14-SOIC |
-3db Bandwidth 24 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OP496GSZ | Analog Devices Inc. | 2,494 | OP496GSZ-ND | ¥66.08000 | Similar |
| OP496GSZ-REEL7 | Analog Devices Inc. | 3,110 | OP496GSZ-REEL7CT-ND | ¥66.08000 | Similar |
| TS924AIDT | STMicroelectronics | 3,898 | 497-15618-1-ND | ¥26.55000 | Similar |
| TS924IDT | STMicroelectronics | 8,599 | 497-8139-1-ND | ¥18.69000 | Similar |
| TS954IDT | STMicroelectronics | 10,751 | 497-15621-1-ND | ¥21.25000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥28.78000 | ¥28.78 |
| 10 | ¥21.63400 | ¥216.34 |
| 55 | ¥18.64800 | ¥1,025.64 |
| 110 | ¥17.78727 | ¥1,956.60 |
| 275 | ¥16.87771 | ¥4,641.37 |

