Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TS924AIDT

DigiKey Part Number
497-15618-2-ND - Tape & Reel (TR)
497-15618-1-ND - Cut Tape (CT)
497-15618-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TS924AIDT
Description
IC OPAMP GP 4 CIRCUIT 14SO
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SO
Datasheet
 Datasheet
EDA/CAD Models
TS924AIDT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
1mA
Mfr
Current - Output / Channel
80 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
2.7 V
Part Status
Active
Voltage - Supply Span (Max)
12 V
Amplifier Type
Operating Temperature
-40°C ~ 125°C
Number of Circuits
4
Grade
Automotive
Output Type
Rail-to-Rail
Qualification
AEC-Q100
Slew Rate
1.3V/µs
Mounting Type
Surface Mount
Gain Bandwidth Product
4 MHz
Package / Case
14-SOIC (0.154", 3.90mm Width)
Current - Input Bias
15 nA
Supplier Device Package
14-SO
Voltage - Input Offset
900 µV
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,898
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥26.55000¥26.55
10¥19.86500¥198.65
25¥18.20400¥455.10
100¥16.37540¥1,637.54
250¥15.50424¥3,876.06
500¥15.26592¥7,632.96
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥14.09048¥35,226.20
5,000¥13.81549¥69,077.45
Manufacturers Standard Package