
OP496GSZ | |
|---|---|
DigiKey Part Number | OP496GSZ-ND |
Manufacturer | |
Manufacturer Product Number | OP496GSZ |
Description | IC CMOS 4 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 4 Circuit Rail-to-Rail 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OP496GSZ Models |
Category | Voltage - Input Offset 35 µV |
Mfr | Current - Output / Channel 4 mA |
Packaging Tube | Voltage - Supply Span (Min) 3 V |
Part Status Active | Voltage - Supply Span (Max) 12 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 4 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Slew Rate 0.3V/µs | Supplier Device Package 14-SOIC |
Gain Bandwidth Product 450 kHz | Base Product Number |
Current - Input Bias 10 nA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥66.08000 | ¥66.08 |
| 10 | ¥51.08400 | ¥510.84 |
| 56 | ¥44.76143 | ¥2,506.64 |
| 112 | ¥42.96411 | ¥4,811.98 |
| 280 | ¥41.06614 | ¥11,498.52 |
| 504 | ¥40.08208 | ¥20,201.37 |
| 1,008 | ¥39.11207 | ¥39,424.97 |

