
LMC6036IMX/NOPB | |
|---|---|
DigiKey Part Number | LMC6036IMX/NOPBTR-ND - Tape & Reel (TR) LMC6036IMX/NOPBCT-ND - Cut Tape (CT) LMC6036IMX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMC6036IMX/NOPB |
Description | IC CMOS 4 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 4 Circuit Differential, Rail-to-Rail 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LMC6036IMX/NOPB Models |
Category | Voltage - Input Offset 500 µV |
Mfr | Current - Supply 1.3mA (x4 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 8 mA |
Part Status Active | Voltage - Supply Span (Min) 2 V |
Amplifier Type | Voltage - Supply Span (Max) 15.5 V |
Number of Circuits 4 | Operating Temperature -40°C ~ 85°C |
Output Type Differential, Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 1.5V/µs | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 1.4 MHz | Supplier Device Package 14-SOIC |
Current - Input Bias 0.02 pA | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥22.00000 | ¥22.00 |
| 10 | ¥16.37500 | ¥163.75 |
| 25 | ¥14.96880 | ¥374.22 |
| 100 | ¥13.42140 | ¥1,342.14 |
| 250 | ¥12.68420 | ¥3,171.05 |
| 500 | ¥12.38746 | ¥6,193.73 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥11.48788 | ¥28,719.70 |
| 5,000 | ¥11.25510 | ¥56,275.50 |

