


IPB60R120P7ATMA1 | |
|---|---|
DigiKey Part Number | IPB60R120P7ATMA1TR-ND - Tape & Reel (TR) IPB60R120P7ATMA1CT-ND - Cut Tape (CT) IPB60R120P7ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPB60R120P7ATMA1 |
Description | MOSFET N-CH 600V 26A D2PAK |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 26A (Tc) 95W (Tc) Surface Mount PG-TO263-3 |
Datasheet | Datasheet |
EDA/CAD Models | IPB60R120P7ATMA1 Models |
Category | Vgs(th) (Max) @ Id 4V @ 410µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 36 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 1544 pF @ 400 V |
Part Status Active | Power Dissipation (Max) 95W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 600 V | Supplier Device Package PG-TO263-3 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 120mOhm @ 8.2A, 10V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥39.94000 | ¥39.94 |
| 10 | ¥26.20800 | ¥262.08 |
| 100 | ¥18.38170 | ¥1,838.17 |
| 500 | ¥15.04180 | ¥7,520.90 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥13.96902 | ¥13,969.02 |
| 2,000 | ¥13.06730 | ¥26,134.60 |
| 3,000 | ¥12.60816 | ¥37,824.48 |
| 5,000 | ¥12.09247 | ¥60,462.35 |
| 7,000 | ¥11.78727 | ¥82,510.89 |












