R6002ENHTB1 | |
---|---|
DigiKey Part Number | 846-R6002ENHTB1TR-ND - Tape & Reel (TR) 846-R6002ENHTB1CT-ND - Cut Tape (CT) 846-R6002ENHTB1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R6002ENHTB1 |
Description | 600V 1.7A SOP8, LOW-NOISE POWER |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 1.7A (Ta) 2W (Ta) Surface Mount 8-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 3.4Ohm @ 500mA, 10V | |
Vgs(th) (Max) @ Id | 4V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 6.5 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 65 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 2W (Ta) | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOP | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.44000 | ¥9.44 |
10 | ¥7.70100 | ¥77.01 |
100 | ¥5.98990 | ¥598.99 |
500 | ¥5.07732 | ¥2,538.66 |
1,000 | ¥4.13605 | ¥4,136.05 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥3.89358 | ¥9,733.95 |
5,000 | ¥3.70817 | ¥18,540.85 |
12,500 | ¥3.53702 | ¥44,212.75 |