SPP11N60C3XKSA1 | ||
---|---|---|
DigiKey Part Number | SPP11N60C3XKSA1-ND | |
Manufacturer | ||
Manufacturer Product Number | SPP11N60C3XKSA1 | |
Description | MOSFET N-CH 650V 11A TO220-3 | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | N-Channel 650 V 11A (Tc) 125W (Tc) Through Hole PG-TO220-3-1 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 650 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 380mOhm @ 7A, 10V | |
Vgs(th) (Max) @ Id | 3.9V @ 500µA | |
Gate Charge (Qg) (Max) @ Vgs | 60 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1200 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 125W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Supplier Device Package | PG-TO220-3-1 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.85000 | ¥26.85 |
50 | ¥21.27840 | ¥1,063.92 |
100 | ¥18.23860 | ¥1,823.86 |
500 | ¥16.21208 | ¥8,106.04 |
1,000 | ¥13.88159 | ¥13,881.59 |
2,000 | ¥13.07099 | ¥26,141.98 |
5,000 | ¥12.54028 | ¥62,701.40 |