SRF0703-821M | ||
---|---|---|
DigiKey Part Number | SRF0703-821MTR-ND - Tape & Reel (TR) SRF0703-821MCT-ND - Cut Tape (CT) SRF0703-821MDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SRF0703-821M | |
Description | INDUCT ARRAY 2 COIL 820UH SMD | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | Shielded 2 Coil Inductor Array 3.28 mH Inductance - Connected in Series 820 µH Inductance - Connected in Parallel 5.01Ohm Max DC Resistance (DCR) - Parallel 270 mA Nonstandard | |
Datasheet | Datasheet | |
EDA/CAD Models | SRF0703-821M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Coils | 2 | |
Inductance - Connected In Parallel | 820 µH | |
Inductance - Connected In Series | 3.28 mH | |
Tolerance | ±20% | |
Current Rating - Parallel | 270 mA | |
Current Rating - Series | 134 mA | |
Current Saturation - Parallel | 280 mA | |
Current Saturation - Series | 140 mA | |
DC Resistance (DCR) - Parallel | 5.01Ohm Max | |
DC Resistance (DCR) - Series | 20.07Ohm Max | |
Shielding | Shielded | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.299" L x 0.299" W (7.60mm x 7.60mm) | |
Height | 0.142" (3.60mm) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | SRF0703 Series |
Video File | Bourns Magnetic Capabilities |
Environmental Information | |
CAD Models | SRF0703-821M Models |
PCN Design/Specification | |
PCN Assembly/Origin | Magnetic products Oct/2013 |
HTML Datasheet | SRF0703 Series |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8504.50.4000 |
California Prop 65 | Warning Information |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.72000 | ¥7.72 |
10 | ¥6.55200 | ¥65.52 |
25 | ¥5.96040 | ¥149.01 |
50 | ¥5.60120 | ¥280.06 |
100 | ¥4.64760 | ¥464.76 |
250 | ¥4.29040 | ¥1,072.60 |
500 | ¥4.05202 | ¥2,026.01 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥3.69455 | ¥5,541.82 |
3,000 | ¥3.57535 | ¥10,726.05 |
7,500 | ¥3.45617 | ¥25,921.28 |
10,500 | ¥3.33700 | ¥35,038.50 |
Attribute | Description |
---|---|
Other Names | SRF0703821M SRF0703-821MDKR SRF0703-821MTR SRF0703-821MCT |
Standard Package | 1,500 |