TPS2829DBVT | ||
---|---|---|
DigiKey Part Number | 296-26929-2-ND - Tape & Reel (TR) 296-26929-1-ND - Cut Tape (CT) 296-26929-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TPS2829DBVT | |
Description | IC GATE DRVR LOW-SIDE SOT23-5 | |
Customer Reference | ||
Detailed Description | Low-Side Gate Driver IC Non-Inverting SOT-23-5 | |
Datasheet | Datasheet | |
EDA/CAD Models | TPS2829DBVT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Low-Side | |
Channel Type | Single | |
Number of Drivers | 1 | |
Gate Type | N-Channel MOSFET | |
Voltage - Supply | 4V ~ 14V | |
Logic Voltage - VIL, VIH | 1V, 4V | |
Current - Peak Output (Source, Sink) | 2A, 2A | |
Input Type | Non-Inverting | |
Rise / Fall Time (Typ) | 14ns, 14ns | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.53000 | ¥25.53 |
10 | ¥22.91200 | ¥229.12 |
25 | ¥21.65960 | ¥541.49 |
100 | ¥18.77150 | ¥1,877.15 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥17.80872 | ¥4,452.18 |
500 | ¥15.97982 | ¥7,989.91 |
1,250 | ¥13.47693 | ¥16,846.16 |
2,500 | ¥12.80307 | ¥32,007.67 |
6,250 | ¥12.32174 | ¥77,010.88 |