TL082BCP | ||
---|---|---|
DigiKey Part Number | 296-7207-5-ND | |
Manufacturer | ||
Manufacturer Product Number | TL082BCP | |
Description | IC OPAMP JFET 2 CIRCUIT 8DIP | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | J-FET Amplifier 2 Circuit 8-PDIP | |
Datasheet | Datasheet | |
EDA/CAD Models | TL082BCP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 13V/µs | |
Gain Bandwidth Product | 3 MHz | |
Current - Input Bias | 30 pA | |
Voltage - Input Offset | 2 mV | |
Current - Supply | 1.4mA (x2 Channels) | |
Current - Output / Channel | 10 mA | |
Voltage - Supply Span (Min) | 10 V | |
Voltage - Supply Span (Max) | 30 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.66000 | ¥11.66 |
10 | ¥10.41800 | ¥104.18 |
50 | ¥9.89060 | ¥494.53 |
100 | ¥8.12400 | ¥812.40 |
250 | ¥7.59396 | ¥1,898.49 |
500 | ¥6.71114 | ¥3,355.57 |
1,000 | ¥5.29823 | ¥5,298.23 |
2,500 | ¥4.94502 | ¥12,362.55 |
5,000 | ¥4.69777 | ¥23,488.85 |