TPS2816DBVT | |
---|---|
DigiKey Part Number | 296-32465-2-ND - Tape & Reel (TR) 296-32465-1-ND - Cut Tape (CT) 296-32465-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS2816DBVT |
Description | IC GATE DRVR LOW-SIDE SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Inverting SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS2816DBVT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Low-Side | |
Channel Type | Single | |
Number of Drivers | 1 | |
Gate Type | N-Channel MOSFET | |
Voltage - Supply | 4V ~ 14V | |
Logic Voltage - VIL, VIH | 1V, 4V | |
Current - Peak Output (Source, Sink) | 2A, 2A | |
Input Type | Inverting | |
Rise / Fall Time (Typ) | 14ns, 14ns | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.28000 | ¥20.28 |
10 | ¥18.19300 | ¥181.93 |
25 | ¥17.16520 | ¥429.13 |
100 | ¥14.62430 | ¥1,462.43 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥13.73152 | ¥3,432.88 |
500 | ¥12.01498 | ¥6,007.49 |
1,250 | ¥9.95536 | ¥12,444.20 |
2,500 | ¥9.26875 | ¥23,171.88 |
6,250 | ¥8.92549 | ¥55,784.31 |