


STB13N60M2 | |
|---|---|
DigiKey Part Number | 497-13828-2-ND - Tape & Reel (TR) 497-13828-1-ND - Cut Tape (CT) 497-13828-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STB13N60M2 |
Description | MOSFET N-CH 600V 11A D2PAK |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 11A (Tc) 110W (Tc) Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
EDA/CAD Models | STB13N60M2 Models |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 17 nC @ 10 V |
Series | Vgs (Max) ±25V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 580 pF @ 100 V |
Part Status Active | Power Dissipation (Max) 110W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 600 V | Supplier Device Package TO-263 (D2PAK) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 380mOhm @ 5.5A, 10V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥25.31000 | ¥25.31 |
| 10 | ¥16.35800 | ¥163.58 |
| 100 | ¥11.27450 | ¥1,127.45 |
| 500 | ¥9.09964 | ¥4,549.82 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥8.40074 | ¥8,400.74 |
| 2,000 | ¥7.81312 | ¥15,626.24 |
| 3,000 | ¥7.51384 | ¥22,541.52 |
| 5,000 | ¥7.17771 | ¥35,888.55 |
| 7,000 | ¥7.08677 | ¥49,607.39 |


