L6699, STB13N60M2, STPS20M80CG - 1 Isolated Output AC/DC, Primary Side Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STEVAL-ISA132V1

DigiKey Part Number
497-15187-ND
Manufacturer
Manufacturer Product Number
STEVAL-ISA132V1
Description
EVAL BOARD FOR L6699 STB13N60M2
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
L6699, STB13N60M2, STPS20M80CG - 1 Isolated Output AC/DC, Primary Side Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output
24V
Manufacturer
STMicroelectronics
Current - Output
7A
Packaging
Box
Voltage - Input
190 ~ 264 VAC
Part Status
Active
Regulator Topology
Flyback
Main Purpose
AC/DC, Primary Side
Contents
Board(s)
Outputs and Type
1 Isolated Output
Utilized IC / Part
L6699, STB13N60M2, STPS20M80CG
Power - Output
170W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,910.31000¥1,910.31
Manufacturers Standard Package