
L6699D | |
|---|---|
DigiKey Part Number | 497-14784-5-ND |
Manufacturer | |
Manufacturer Product Number | L6699D |
Description | IC OFFLINE SW HALF-BRIDGE 16SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Half-Bridge Topology 60kHz ~ 235kHz 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | L6699D Models |
Category | Duty Cycle 50% |
Manufacturer STMicroelectronics | Frequency - Switching 60kHz ~ 235kHz |
Packaging Tube | Fault Protection Current Limiting |
Part Status Active | Control Features Soft Start |
Output Isolation Isolated | Operating Temperature -40°C ~ 150°C (TJ) |
Internal Switch(s) No | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Topology Half-Bridge | Supplier Device Package 16-SO |
Voltage - Start Up 10.7 V | Mounting Type Surface Mount |
Voltage - Supply (Vcc/Vdd) 8.85V ~ 16V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥36.22000 | ¥36.22 |
| 10 | ¥27.46400 | ¥274.64 |
| 50 | ¥23.94260 | ¥1,197.13 |
| 100 | ¥22.85180 | ¥2,285.18 |
| 250 | ¥21.70016 | ¥5,425.04 |
| 500 | ¥21.00614 | ¥10,503.07 |
| 1,000 | ¥20.43487 | ¥20,434.87 |
| 2,500 | ¥19.83184 | ¥49,579.60 |





