Diode 800 V 1A Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STTH108A

DigiKey Part Number
497-2459-2-ND - Tape & Reel (TR)
497-2459-1-ND - Cut Tape (CT)
497-2459-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STTH108A
Description
DIODE STANDARD 800V 1A DO214AC
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Diode 800 V 1A Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
EDA/CAD Models
STTH108A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
75 ns
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Reverse Leakage @ Vr
5 µA @ 800 V
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
800 V
Supplier Device Package
DO-214AC (SMA)
Current - Average Rectified (Io)
1A
Operating Temperature - Junction
175°C (Max)
Voltage - Forward (Vf) (Max) @ If
1.65 V @ 1 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RS1K-E3/61TVishay General Semiconductor - Diodes Division4,944RS1K-E3/61TGICT-ND¥0.42000Similar
In-Stock: 61,191
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.88000¥4.88
10¥3.01000¥30.10
100¥1.91530¥191.53
500¥1.44158¥720.79
1,000¥1.28867¥1,288.67
2,000¥1.15988¥2,319.76
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥1.02027¥5,101.35
10,000¥0.93391¥9,339.10
15,000¥0.88991¥13,348.65
25,000¥0.84046¥21,011.50
35,000¥0.81117¥28,390.95
50,000¥0.78272¥39,136.00
Manufacturers Standard Package