HVLED001A - 2 Isolated Outputs LED Driver Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STEVAL-ILL074V1

DigiKey Part Number
STEVAL-ILL074V1-ND
Manufacturer
Manufacturer Product Number
STEVAL-ILL074V1
Description
EVAL BOARD FOR HVLED001A
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
HVLED001A - 2 Isolated Outputs LED Driver Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output
15V, 52V
Manufacturer
STMicroelectronics
Voltage - Input
90 ~ 277 VAC
Packaging
Box
Contents
Board(s)
Part Status
Active
Utilized IC / Part
HVLED001A
Current - Output / Channel
1.2A, 50mA
Base Product Number
Outputs and Type
2 Isolated Outputs
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥789.60000¥789.60
Manufacturers Standard Package