
TMMBAT46FILM | |
|---|---|
DigiKey Part Number | 497-3273-2-ND - Tape & Reel (TR) 497-3273-1-ND - Cut Tape (CT) 497-3273-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMMBAT46FILM |
Description | DIODE SCHOT 100V 150MA MINI MELF |
Customer Reference | |
Detailed Description | Diode 100 V 150mA Surface Mount Mini MELF |
Datasheet | Datasheet |
EDA/CAD Models | TMMBAT46FILM Models |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 75 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 10pF @ 0V, 1MHz |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package Mini MELF |
Current - Average Rectified (Io) 150mA | Operating Temperature - Junction -65°C ~ 125°C |
Voltage - Forward (Vf) (Max) @ If 450 mV @ 10 mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAT46ZFILM | STMicroelectronics | 122 | 497-5559-1-ND | ¥2.81000 | MFR Recommended |
| MBRS1100T3G | onsemi | 47,571 | MBRS1100T3GOSCT-ND | ¥5.46000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.40000 | ¥2.40 |
| 10 | ¥1.44700 | ¥14.47 |
| 100 | ¥0.90310 | ¥90.31 |
| 500 | ¥0.66424 | ¥332.12 |
| 1,000 | ¥0.58667 | ¥586.67 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥0.50238 | ¥1,255.95 |
| 5,000 | ¥0.45015 | ¥2,250.75 |





