Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

HHXE350ARA680MF80G | |
|---|---|
DigiKey Part Number | 565-HHXE350ARA680MF80GTR-ND - Tape & Reel (TR) 565-HHXE350ARA680MF80GCT-ND - Cut Tape (CT) 565-HHXE350ARA680MF80GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HHXE350ARA680MF80G |
Description | CAP ALUM HYBRID 68UF 20% 35V SMD |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 68 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 35mOhm 2000 Hrs @ 135°C |
Datasheet | Datasheet |
EDA/CAD Models | HHXE350ARA680MF80G Models |
Category | Operating Temperature -55°C ~ 135°C |
Manufacturer Chemi-Con | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 210 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 2.1 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance 68 µF | Height - Seated (Max) 0.315" (8.00mm) |
Tolerance ±20% | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Voltage - Rated 35 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 35mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 2000 Hrs @ 135°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HHXE350GRA680MF80G | Chemi-Con | 740 | 565-HHXE350GRA680MF80GCT-ND | ¥8.52000 | Parametric Equivalent |
| 35PHV68M6.3X8 | Rubycon | 4,939 | 1189-4299-1-ND | ¥23.32000 | Parametric Equivalent |
| GYC1V680MCQ1GS | Nichicon | 2,456 | GYC1V680MCQ1CT-ND | ¥9.59000 | Parametric Equivalent |
| RAHTX680M1GDE7002 | Taiyo Yuden | 0 | 587-RAHTX680M1GDE7002TR-ND | ¥5.57108 | Parametric Equivalent |
| RAHVX680M1GDE7002 | Taiyo Yuden | 0 | 587-RAHVX680M1GDE7002TR-ND | ¥4.77220 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥17.12000 | ¥17.12 |
| 10 | ¥11.21400 | ¥112.14 |
| 50 | ¥8.75140 | ¥437.57 |
| 100 | ¥7.97480 | ¥797.48 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 900 | ¥6.27683 | ¥5,649.15 |
| 1,800 | ¥5.91741 | ¥10,651.34 |
| 2,700 | ¥5.73616 | ¥15,487.63 |
| 4,500 | ¥5.53412 | ¥24,903.54 |
| 6,300 | ¥5.41540 | ¥34,117.02 |
| 9,000 | ¥5.30074 | ¥47,706.66 |








