68 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 35mOhm 2000 Hrs @ 135°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

35PHV68M6.3X8

DigiKey Part Number
1189-4299-2-ND - Tape & Reel (TR)
1189-4299-1-ND - Cut Tape (CT)
1189-4299-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
35PHV68M6.3X8
Description
CAP ALUM HYBRID 68UF 20% 35V SMD
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
68 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 35mOhm 2000 Hrs @ 135°C
Datasheet
 Datasheet
EDA/CAD Models
35PHV68M6.3X8 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 135°C
Manufacturer
Rubycon
Ratings
AEC-Q200
Series
Applications
Automotive
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ Low Frequency
110 mA @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
2.2 A @ 100 kHz
Type
Hybrid
Size / Dimension
0.248" Dia (6.30mm)
Capacitance
68 µF
Height - Seated (Max)
0.315" (8.00mm)
Tolerance
±20%
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Voltage - Rated
35 V
Mounting Type
Surface Mount
ESR (Equivalent Series Resistance)
35mOhm
Package / Case
Radial, Can - SMD
Lifetime @ Temp.
2000 Hrs @ 135°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,939
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥23.32000¥23.32
10¥15.47300¥154.73
50¥12.21480¥610.74
100¥11.18600¥1,118.60
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
900¥8.94023¥8,046.21
1,800¥8.46503¥15,237.05
2,700¥8.22534¥22,208.42
4,500¥7.95829¥35,812.31
6,300¥7.80138¥49,148.69
9,000¥7.64988¥68,848.92
Manufacturers Standard Package