
HHXE350GRA680MF80G | |
|---|---|
DigiKey Part Number | 565-HHXE350GRA680MF80GTR-ND - Tape & Reel (TR) 565-HHXE350GRA680MF80GCT-ND - Cut Tape (CT) 565-HHXE350GRA680MF80GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HHXE350GRA680MF80G |
Description | CAP ALUM HYBRID 68UF 20% 35V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 68 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 35mOhm 2000 Hrs @ 135°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 135°C |
Manufacturer Chemi-Con | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Anti-Vibration |
Part Status Active | Ripple Current @ Low Frequency 210 mA @ 120 Hz |
Type Hybrid | Ripple Current @ High Frequency 2.1 A @ 100 kHz |
Capacitance 68 µF | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.315" (8.00mm) |
Voltage - Rated 35 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
ESR (Equivalent Series Resistance) 35mOhm | Mounting Type Surface Mount |
Lifetime @ Temp. 2000 Hrs @ 135°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 35PHV68M6.3X8 | Rubycon | 4,939 | 1189-4299-1-ND | ¥23.32000 | Parametric Equivalent |
| GYC1V680MCQ1GS | Nichicon | 2,456 | GYC1V680MCQ1CT-ND | ¥9.59000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.52000 | ¥8.52 |
| 10 | ¥5.43300 | ¥54.33 |
| 50 | ¥4.12020 | ¥206.01 |
| 100 | ¥3.70580 | ¥370.58 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 900 | ¥2.79774 | ¥2,517.97 |
| 1,800 | ¥2.60514 | ¥4,689.25 |
| 2,700 | ¥2.50795 | ¥6,771.47 |
| 4,500 | ¥2.39964 | ¥10,798.38 |
| 6,300 | ¥2.33596 | ¥14,716.55 |
| 9,000 | ¥2.27445 | ¥20,470.05 |

