



GYC1V680MCQ1GS | |
|---|---|
DigiKey Part Number | GYC1V680MCQ1TR-ND - Tape & Reel (TR) GYC1V680MCQ1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | GYC1V680MCQ1GS |
Description | CAP ALUM HYBRID 68UF 20% 35V SMD |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 68 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 40mOhm 2000 Hrs @ 135°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 135°C |
Manufacturer Nichicon | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) | Ripple Current @ Low Frequency 285 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.9 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance 68 µF | Height - Seated (Max) 0.315" (8.00mm) |
Tolerance ±20% | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Voltage - Rated 35 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 40mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 2000 Hrs @ 135°C |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.59000 | ¥9.59 |
| 10 | ¥6.13600 | ¥61.36 |
| 50 | ¥4.68080 | ¥234.04 |
| 100 | ¥4.21850 | ¥421.85 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 900 | ¥3.20784 | ¥2,887.06 |
| 1,800 | ¥2.99351 | ¥5,388.32 |
| 2,700 | ¥2.88540 | ¥7,790.58 |
| 4,500 | ¥2.76488 | ¥12,441.96 |
| 6,300 | ¥2.69404 | ¥16,972.45 |
| 9,000 | ¥2.62562 | ¥23,630.58 |

