
ALTAIR05T-800TR | |
|---|---|
DigiKey Part Number | 497-10809-2-ND - Tape & Reel (TR) 497-10809-1-ND - Cut Tape (CT) 497-10809-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ALTAIR05T-800TR |
Description | IC OFFLINE SWITCH FLYBACK 16SO |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | ALTAIR05T-800TR Models |
Category | Voltage - Start Up 13 V |
Manufacturer STMicroelectronics | Voltage - Supply (Vcc/Vdd) 11.5V ~ 23V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -25°C ~ 125°C (TJ) |
Part Status Active | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Output Isolation Isolated | Supplier Device Package 16-SO |
Internal Switch(s) Yes | Mounting Type Surface Mount |
Voltage - Breakdown 800V | Base Product Number |
Topology Flyback |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥22.82000 | ¥22.82 |
| 10 | ¥17.02700 | ¥170.27 |
| 25 | ¥15.57040 | ¥389.26 |
| 100 | ¥13.97260 | ¥1,397.26 |
| 250 | ¥13.20976 | ¥3,302.44 |
| 500 | ¥12.92214 | ¥6,461.07 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥11.97221 | ¥29,930.53 |
| 5,000 | ¥11.73143 | ¥58,657.15 |




