
STTH102A | |
|---|---|
DigiKey Part Number | 497-2500-2-ND - Tape & Reel (TR) 497-2500-1-ND - Cut Tape (CT) 497-2500-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STTH102A |
Description | DIODE STANDARD 200V 1A DO214AC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | STTH102A Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 20 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 1 µA @ 200 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package DO-214AC (SMA) |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction 175°C (Max) |
Voltage - Forward (Vf) (Max) @ If 970 mV @ 1 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EGF1D | onsemi | 8,756 | EGF1DFSCT-ND | ¥7.86000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.22000 | ¥4.22 |
| 10 | ¥2.59700 | ¥25.97 |
| 100 | ¥1.64240 | ¥164.24 |
| 500 | ¥1.22972 | ¥614.86 |
| 1,000 | ¥1.09649 | ¥1,096.49 |
| 2,000 | ¥0.98410 | ¥1,968.20 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥0.86234 | ¥4,311.70 |
| 10,000 | ¥0.78702 | ¥7,870.20 |
| 15,000 | ¥0.74863 | ¥11,229.45 |
| 25,000 | ¥0.70548 | ¥17,637.00 |
| 35,000 | ¥0.67993 | ¥23,797.55 |
| 50,000 | ¥0.65509 | ¥32,754.50 |







