
L6566BTR | |
|---|---|
DigiKey Part Number | 497-6297-2-ND - Tape & Reel (TR) 497-6297-1-ND - Cut Tape (CT) 497-6297-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L6566BTR |
Description | IC OFFLINE SWITCH FLYBACK 16SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 10kHz ~ 300kHz 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | L6566BTR Models |
Category | Duty Cycle 75% |
Manufacturer STMicroelectronics | Frequency - Switching 10kHz ~ 300kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Fault Protection Current Limiting, Over Load |
Part Status Active | Control Features Soft Start |
Output Isolation Isolated | Operating Temperature -40°C ~ 150°C (TJ) |
Internal Switch(s) No | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Topology Flyback | Supplier Device Package 16-SO |
Voltage - Start Up 14 V | Mounting Type Surface Mount |
Voltage - Supply (Vcc/Vdd) 8V ~ 23V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥15.22000 | ¥15.22 |
| 10 | ¥11.18900 | ¥111.89 |
| 25 | ¥10.17520 | ¥254.38 |
| 100 | ¥9.06450 | ¥906.45 |
| 250 | ¥8.53472 | ¥2,133.68 |
| 500 | ¥8.21516 | ¥4,107.58 |
| 1,000 | ¥8.19391 | ¥8,193.91 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥7.45028 | ¥18,625.70 |
| 5,000 | ¥7.28695 | ¥36,434.75 |
| 7,500 | ¥7.20518 | ¥54,038.85 |






